5008C-SL005
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 22AWG 6.29mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5008C-SL005
Alias/AKA:
5008C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 22AWG 6.29mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
5008CSL005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
36
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$564.45
$564.450
3
$550.12
$1,650.360
5
$541.87
$2,709.350
10
+
$533.74
$5,337.400
Product Guides