5062C-SL005
Alpha WireMulti-Conductor Cable Premium Polyvinyl Chloride 2 Conductors 18AWG 5.8mm 300V - Gray - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5062C-SL005
Alias/AKA:
5062C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Premium Polyvinyl Chloride 2 Conductors 18AWG 5.8mm 300V - Gray - 30.48m (100ft)/Spool
Search Keywords:
5062CSL005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
26
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$378.65
$378.650
3
$372.97
$1,118.910
5
$367.38
$1,836.900
10
+
$359.94
$3,599.400
Product Guides