5063/1C-SL005
Alpha WireMulti-Conductor Cable 3 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5063/1C-SL005
Alias/AKA:
5063/1C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 3 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords:
50631CSL005
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
112
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$481.82
$481.820
3
$469.58
$1,408.740
5
$462.54
$2,312.700
10
+
$455.60
$4,556.000
Product Guides