5072C-SL001
Alpha WireMulti-Conductor Cable 2 Conductors 16AWG Tinned Copper 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5072C-SL001
Alias/AKA:
5072C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 5072C-SL001 is a high-quality multi-conductor cable with 2 conductors. It is made of 16AWG tinned copper, ensuring excellent conductivity and durability. This cable is designed to operate at a voltage of up to 300VAC. The sleek slate color adds a professional touch to any installation. Each spool contains 304.8 meters (1000 feet) of cable, providing abundant length for various applications. Trust ALPHA WIRE for reliable and efficient wiring solutions.
Search Keywords:
5072CSL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
25
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$2,074.38
$2,074.380
3
$2,023.21
$6,069.630
5
+
$1,974.71
$9,873.550
Product Guides
CUSTOMERS
ALSO BOUGHT
5002C-SL001
Multi-Conductor Cable 2 Conductors 22AWG 1.27mm 300VAC - Slate - 304.8m (1000ft)/Spool
5004C-SL001
Multi-Conductor Cable 4 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5008C-SL001
Multi-Conductor Cable 8 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5062C-SL001
Multiconductor Cable 2 Conductors 18AWG 5.99mm Tinned Copper - Slate - 300VAC - 304.8m (10...
F221V1/16-BK103
FIT-221V 1/16" BLACK - 25x4ft/Pkg