5072C-SL005
Alpha WireMulti-Conductor Cable Premium Polyvinyl Chloride 2 Conductors 16AWG 6.5mm 300V - Gray - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5072C-SL005
Alias/AKA:
5072C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Premium Polyvinyl Chloride 2 Conductors 16AWG 6.5mm 300V - Gray - 30.48m (100ft)/Spool
Search Keywords:
5072CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$469.24
$469.240
3
$464.55
$1,393.650
5
$459.90
$2,299.500
10
+
$455.30
$4,553.000
Product Guides