5100/25C-SL005
Alpha WireMulti-Conductor Cable 25 Conductors 24AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5100/25C-SL005
Alias/AKA:
5100/25C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Number of Conductors:
25
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 25 Conductors 24AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords:
510025CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
64
can ship
11/29/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
2
$2,609.92
$5,219.840
3
$1,836.61
$5,509.830
4
$1,420.96
$5,683.840
5
+
$1,392.54
$6,962.700
Product Guides