Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5113C-SL001
Alias/AKA:
5113C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Slate - 304.8m (1000ft)/Spool
Search Keywords:
5113CSL001
IN STOCK:
0
Manufacturer Stock:
2
can ship
11/18/24
Factory Lead-Time
13 Weeks
can ship
2/5/25
Quantity
Unit Price
Ext. Price
1
$3,070.46
$3,070.460
3
$2,910.96
$8,732.880
5
+
$2,867.29
$14,336.450
Product Guides