Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5114C-SL005
Alias/AKA:
5114C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE 5114C-SL005, a high-quality cable solution available in an attractive Slate color. This durable cable is designed to meet your wiring needs and comes in a convenient 30.48m (100ft) spool size. Whether you're working on an electrical project or need to organize and manage cables, this ALPHA WIRE product is your reliable go-to option. With its impressive features and superior build, you can trust this cable to deliver exceptional performance and longevity. Upgrade your wiring with the ALPHA WIRE 5114C-SL005 and experience the difference.
Search Keywords:
5114CSL005
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
3
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$580.75
$580.750
3
$568.45
$1,705.350
5
$562.76
$2,813.800
10
+
$557.14
$5,571.400
CUSTOMERS
ALSO BOUGHT
1299C-SL002
Slate - 152.4m (500ft)/Spool
1855-BK001
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
1855-BR001
Hook-up Wire 22AWG 1.27mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
F2211/8-CL005
FIT-221 1/8" - Clear - 30.48m (100ft)/Pkg
C88E000218
Hood D-Sub - 9 Position - Straight Exit - CM Series - DieCast Metal - 0.398" (10.1mm) Cabl...