Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5116C-SL005
Alias/AKA:
5116C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 5116C-SL005 is a high-quality cable designed for various electronic applications. With a sleek slate color, this cable comes neatly packaged on a 30.48m (100ft) spool, making it convenient and easy to use. Its durable construction ensures reliable performance and long-lasting use. Perfect for both residential and commercial projects, this cable provides excellent conductivity and insulation, making it an ideal choice for any wiring needs. So, whether you're a professional electrician or a DIY enthusiast, the ALPHA WIRE part 5116C-SL005 is the perfect solution for your wiring requirements.
Search Keywords:
5116CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$778.94
$778.940
3
$767.26
$2,301.780
5
$747.79
$3,738.950
10
+
$736.57
$7,365.700
Product Guides
CUSTOMERS
ALSO BOUGHT
1855-BK005
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
1855-BR005
Hook-up Wire 22AWG 1.27mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
1855-VI005
Hook-up Wire 22AWG 1.27mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
3075-BR001
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
747784-3
AMPLI JACKSCREW 4-40 KIT