help desk software
DATA SHEET

511-BK078

Alpha Wire

Power Cord - Female Sockets (Slots) to Leads - IEC 320-C13 to Cable - 3 Conductors - SJT Cord - 18 AWG - 6.56' (2.00m) Length - Black - 25 pcs/Pkg. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
511-BK078
Alias/AKA:
511-BLACK-25-PC/PKG
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
The 511-BK078 from Alpha Wire is power cord with IEC 320-C13 female sockets (slots) from one side and cable leads from other side. This power cord has 3 conductors, SJT cord, 18 AWG wire gauge, 125VAC voltage rating and 10A current rating. Length of this black color power cord is 6.56' (2.00m). Operating temperature range is from -20°C to 60°C.
Search Keywords:
511BK078
IN STOCK: 0
Manufacturer Stock:
14   can ship 12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
19 Weeks can ship 4/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.532
$6.532
25
$5.938
$148.450
50
$3.572
$178.600
75 +
$3.393
$254.475
Tools/3D Models