511-BLACK-25-PC/PKG
Alpha WirePower Cord - Female Sockets (Slots) to Leads - IEC 320-C13 to Cable - 3 Conductors - SJT Cord - 18 AWG - 6.56' (2.00m) Length - Black - 25 pcs/Pkg. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
511-BLACK-25-PC/PKG
Alias/AKA:
511-BK078
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
The 511-BLACK-25-PC/PKG from Alpha Wire is power cord with IEC 320-C13 female sockets (slots) from one side and cable leads from other side. This power cord has 3 conductors, SJT cord, 18 AWG wire gauge, 125VAC voltage rating and 10A current rating. Length of this black color power cord is 6.56' (2.00m). Operating temperature range is from -20°C to 60°C.
Search Keywords:
511BLACK25PCPKG
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
2
$540.03
$1,080.060
3
$443.10
$1,329.300
5
$349.82
$1,749.100
6
+
$342.83
$2,056.980
Product Guides