5153C-SL005
Alpha WireMulti-Conductor Cable 3 Conductors 20AWG 6.6mm 300VAC - Gray - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5153C-SL005
Alias/AKA:
5153C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 3 Conductors 20AWG 6.6mm 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords:
5153CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
34
can ship
11/18/24
Factory Lead-Time
13 Weeks
can ship
2/5/25
Quantity
Unit Price
Ext. Price
1
$721.61
$721.610
3
$710.78
$2,132.340
5
$692.74
$3,463.700
10
+
$682.35
$6,823.500
Product Guides