5162C-SL005
Alpha WireMulti-Conductor Cable - 2 Conductor - 18 AWG - 16/30 Conductor Strand - ISO 10993 - 300 V - 100.0' (30.5m) Length - Slate Color. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5162C-SL005
Alias/AKA:
5162C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The 5162C-SL005 from ALPHA WIRE is 18 AWG (16/30 conductor strand) two conductor high-performance cable for general-purpose applications. This ISO 10993 cable has 300V voltage rating and length of 100.0' (30.5m). Features a unique, premium-grade PVC insulation and jacket for Easier routing of cable in small spaces. Operating temperature range is from -35°C to 105°C.
Search Keywords:
5162CSL005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
24
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$669.11
$669.110
3
$662.42
$1,987.260
5
$655.80
$3,279.000
10
+
$649.24
$6,492.400
Product Guides
CUSTOMERS
ALSO BOUGHT
030-2488-016
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
1681923
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straigh...
DBU-25P-K87-F0
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .1...
DAU-15P-K87-F0
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .1...