5173C-SL005
Alpha WireMulti-Conductor Cable 3 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5173C-SL005
Alias/AKA:
5173C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 3 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords:
5173CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
53
can ship
11/29/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
2
$1,845.54
$3,691.080
3
$1,302.74
$3,908.220
4
$1,031.33
$4,125.320
5
+
$1,010.71
$5,053.550
Product Guides