Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5178C-SLATE
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate
Search Keywords:
5178CSLATE
IN STOCK:
52
Ships today, if you order in
MOQ for out of Stock Qty:
25
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$30.25
$30.250
10
$28.74
$287.400
25
$27.30
$682.500
50
$16.80
$840.000
75
$13.30
$997.500
100
+
$13.03
$1,303.000
Product Guides