Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5194C-SL001
Alias/AKA:
5194C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate - 304.8m (1000ft)/Spool
Search Keywords:
5194CSL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
29
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/28/25
Quantity
Unit Price
Ext. Price
1
$2,236.15
$2,236.150
3
$2,176.51
$6,529.530
5
+
$2,119.99
$10,599.950
Product Guides