Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5194C-SL005
Alias/AKA:
5194C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 5194C-SL005 is a high-quality cable designed for various applications. With its unique slate color, this cable adds a touch of elegance to any project. It comes in a convenient 30.48m (100ft) spool, ensuring you have enough length for your desired setup. Crafted by ALPHA WIRE, a trusted brand in the industry, this cable guarantees durability, flexibility, and reliable performance. Whether you're working on a DIY project or a professional installation, the ALPHA WIRE 5194C-SL005 will exceed your expectations.
Search Keywords:
5194CSL005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$481.36
$481.360
3
$469.14
$1,407.420
5
$462.10
$2,310.500
10
+
$455.17
$4,551.700
Product Guides