Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5196C-SL001
Alias/AKA:
5196C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Slate - 304.8m (1000ft)/Spool
Search Keywords:
5196CSL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$2,526.00
$2,526.000
3
$2,394.78
$7,184.340
5
+
$2,358.86
$11,794.300
Product Guides