521F-BK078
Alpha WirePower Cord - Female Sockets (Slots) to Leads - Right Angle IEC 320-C13 to Cable - 3 Conductors - SJT Cord - 14 AWG - 6.56'(2.00m) - Black -25 pcs/Pkg. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
521F-BK078
Alias/AKA:
521F-BLACK-25-PC/PKG
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6
The 521F-BK078 from Alpha Wire is power cord with right angle IEC 320-C13 female sockets (slots) from one side and cable leads from other side. This power cord has 3 conductors, SJT cord, 14 AWG wire gauge, 125VAC voltage rating and 15A current rating. Length of this black color power cord is 6.56' (2.00m). Operating temperature range is from -20°C to 60°C.
Search Keywords:
521FBK078
IN STOCK:
0
Manufacturer Stock:
13
can ship
12/6/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
2
$2,353.320
$4,706.640
3
$1,656.040
$4,968.120
5
$1,025.002
$5,125.010
6
+
$1,004.502
$6,027.012
Product Guides