help desk software
DATA SHEET

531B-BLACK-1C-PC/PKG

Alpha Wire

Black 100 pcs/Pkg

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
531B-BLACK-1C-PC/PKG
Alias/AKA:
531B-BK076
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Length:
2 m
Black 100 pcs/Pkg
Search Keywords:
531BBLACK1CPCPKG
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,201.02
$1,201.020
2
$1,186.01
$2,372.020
5 +
$1,171.36
$5,856.800
Tools/3D Models