Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
541419-BK005
Alias/AKA:
541419-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Conductor Material:
Bare Copper
Cable Diameter:
2.94 mm
Maximum Voltage Rating:
600 VAC
Color:
Black
Hook-up Wire 14AWG 2.94mm Bare Copper Black 600VAC - 30.48m (100ft)/Spool
Search Keywords:
541419BK005
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$50.76
$50.760
5
$46.35
$231.750
10
$43.50
$435.000
25
$39.99
$999.750
50
$37.86
$1,893.000
100
$35.74
$3,574.000
250
+
$35.38
$8,845.000
Product Guides