Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5466C-SL001
Alias/AKA:
5466C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
The ALPHA WIRE part 5466C-SL001 is a high-quality electrical wire designed for various applications. This wire comes in a sleek slate color and is available in a convenient 304.8-meter (1000ft) spool. It is built to meet industry standards and can be used for both residential and commercial projects. The 5466C-SL001 wire ensures reliable performance and efficient conductivity, making it an ideal choice for electrical installations, wiring systems, and other electronic projects.
Search Keywords:
5466CSL001
IN STOCK:
0
Manufacturer Stock:
13
can ship
10/28/24
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$3,420.16
$3,420.160
3
$3,331.33
$9,993.990
5
+
$3,281.36
$16,406.800
CUSTOMERS
ALSO BOUGHT
1296C-SL001
Multi-Conductor Cable 6 Conductors 22AWG Tinned Copper 300VAC - 304.8m (1000ft)/Spool
5120/40C-SL002
Slate - 152.4m (500ft)/Spool
MHDE45ZK9K
Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast
58419-SL001
Twisted Pair Cable Tape Polyvinyl Chloride 18 Conductors 22AWG 8.33mm 300VAC - Slate - 304...
DCU-37P-K87-F0
D Subminiature Connector - 37 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .1...