Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5466C-SL005
Alias/AKA:
5466C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate - 30.48m (100ft)/Spool
Search Keywords:
5466CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/29/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$655.92
$655.920
3
$639.26
$1,917.780
5
$629.67
$3,148.350
10
+
$620.23
$6,202.300
Product Guides