5471C-SL002
Alpha WireTwisted Pair Cable Semi Rigid Polyvinyl Chloride 2 Conductors 24AWG 4.21mm 300VAC - Slate - 152.4m (500ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5471C-SL002
Alias/AKA:
5471C-SLATE-500
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
Twisted Pair Cable Semi Rigid Polyvinyl Chloride 2 Conductors 24AWG 4.21mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords:
5471CSL002
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
18
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$234.43
$234.430
3
$230.76
$692.280
5
$228.45
$1,142.250
10
$226.17
$2,261.700
25
+
$223.91
$5,597.750
Product Guides
CUSTOMERS
ALSO BOUGHT
24-7068-1404
Sn96.5Ag03Cu.5 3.3%/48 Flux-Cored Solder Wire - 1.27mm (0.050in) Dia - 1lb Spool - Rosin -...
3079-BK005
Hook-up Wire 14AWG 3.61mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
3079-RD005
Hook-up Wire 14AWG 3.61mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
1110-F212-P1M1-10A
Circuit Breaker - Thermal - 1 Pole - 10A, 250VAC/50VDC - Push-Push Actuator - Panel Mount.
5471C-SL001
Slate - 304.8m (1000ft)/Spool