help desk software
DATA SHEET

5477C-SL001

Alpha Wire

Slate - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5477C-SL001
Alias/AKA:
5477C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
14
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
The ALPHA WIRE part 5477C-SL001 is a high-quality wire designed for various electronic applications. This particular wire comes in a sleek Slate color and is available in a generous length of 304.8 meters (1000 feet) per spool. Crafted with superior materials, it ensures excellent conductivity and durability, making it ideal for electrical projects requiring reliable and long-lasting connections. Upgrade your wiring needs with the ALPHA WIRE part 5477C-SL001 and experience top-notch performance.
Search Keywords:
5477CSL001
IN STOCK: 3
Can Ship immediately
Manufacturer Stock:
21   can ship 12/9/24
Factory Lead-Time
13 Weeks can ship 2/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,152.01
$2,152.010
3
$2,098.93
$6,296.790
5 +
$2,048.61
$10,243.050
Tools/3D Models