5478C-SL005
Alpha WireMulti-Conductor Cable 16 Conductors 24AWG 8.1mm 300V - Gray - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5478C-SL005
Alias/AKA:
5478C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Conductors:
16
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 16 Conductors 24AWG 8.1mm 300V - Gray - 30.48m (100ft)/Spool
Search Keywords:
5478CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
20
can ship
10/28/24
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$382.23
$382.230
3
$376.50
$1,129.500
5
$370.85
$1,854.250
10
+
$361.84
$3,618.400