5523-SL005
Alpha WireMulti-Conductor Cable 3 Conductors 18AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5523-SL005
Alias/AKA:
5523-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 3 Conductors 18AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords:
5523SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
42
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$1,263.40
$1,263.400
3
$1,212.87
$3,638.610
5
$1,194.68
$5,973.400
10
+
$1,176.76
$11,767.600
Product Guides