help desk software
DATA SHEET

5610B2201-NC005

Alpha Wire

No Color - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5610B2201-NC005
Alias/AKA:
5610B2201-NO-COLOR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Shielded Twisted Pair Cable
No Color - 30.48m (100ft)/Spool
Search Keywords:
5610B2201NC005
IN STOCK: 4
Ships today, if you order in
Manufacturer Stock:
12   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.90
$100.900
5
$93.37
$466.850
10
$90.66
$906.600
20
$85.70
$1,714.000
50
$83.41
$4,170.500
100
$82.16
$8,216.000
250 +
$80.20
$20,050.000
Tools/3D Models