58419-SL001
Alpha WireTwisted Pair Cable Tape Polyvinyl Chloride 18 Conductors 22AWG 8.33mm 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
58419-SL001
Alias/AKA:
58419-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
18
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
The ALPHA WIRE part 58419-SL001 is a high-quality twisted pair cable designed for exceptional performance in various applications. This cable features excellent signal integrity, thanks to its unique design that reduces electromagnetic interference.With its 18 conductors and 22AWG wire size, this cable ensures reliable and efficient data transmission. The use of polyvinyl chloride (PVC) as a jacket material provides excellent durability and protection against harsh environmental conditions. Measuring 8.33mm in diameter, this cable offers easy installation and flexibility. Its maximum voltage rating of 300VAC ensures safe and reliable power transmission. The sleek slate color adds a professional touch to any installation, making it suitable for a wide range of commercial and industrial applications. This cable comes in a convenient 304.8m (1000ft) spool, providing ample length for various projects. Trust ALPHA WIRE 58419-SL001 for your twisted pair cable needs.
Search Keywords:
58419SL001
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$6,634.46
$6,634.460
3
$6,379.29
$19,137.870
5
+
$6,283.61
$31,418.050
Product Guides