5852-OR005
Alpha WireHook-up Wire 28AWG 0.91mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5852-OR005
Alias/AKA:
5852-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.91 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Orange
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool
Search Keywords:
5852OR005
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$105.62
$105.620
5
$95.18
$475.900
10
$89.42
$894.200
25
$83.16
$2,079.000
50
$82.33
$4,116.500
100
$81.51
$8,151.000
250
+
$80.69
$20,172.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5852-VI005
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Violet - 600V - 30.48m (100ft)/Spool
200333-1
Socket Contact Gold Crimp 16-18 AWG Machined
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...