5852-SL005
Alpha WireHook-up Wire 28AWG 0.91mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5852-SL005
Alias/AKA:
5852-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.91 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Slate
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool
Search Keywords:
5852SL005
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$106.04
$106.040
5
$97.60
$488.000
10
$89.88
$898.800
25
$83.16
$2,079.000
50
$82.33
$4,116.500
100
$81.51
$8,151.000
250
+
$80.69
$20,172.500
Product Guides