Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5853-BR001
Alias/AKA:
5853-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords:
5853BR001
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$657.60
$657.600
3
$639.59
$1,918.770
5
$629.99
$3,149.950
10
+
$620.54
$6,205.400
Product Guides