Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5853-GR001
Alias/AKA:
5853-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords:
5853GR001
Different packaging options available. See Alternatives
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$655.45
$655.450
3
$632.32
$1,896.960
5
$605.82
$3,029.100
10
+
$599.77
$5,997.700