Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5853-RD005
Alias/AKA:
5853-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords:
5853RD005
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$91.21
$91.210
5
$89.87
$449.350
10
$88.97
$889.700
25
$88.08
$2,202.000
50
$87.20
$4,360.000
100
$86.33
$8,633.000
250
+
$85.47
$21,367.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5853-WH005
Hook-up Wire 26AWG 1.02mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
5875-BK005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper Black 1000V - 30.48m (100ft)/Spool
5875-BL005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool
5875-RD005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Red - 1000V - 30.48m (100ft)/Spool
5876-RD005
Hook-up Wire 20AWG 1.7mm Silver Plated Copper - Red - 1000VAC - 30.48m (100ft)/Spool