5853-WH001
Alpha WireHook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5853-WH001
Alias/AKA:
5853-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
The ALPHA WIRE part 5853-WH001 is a high-quality hook-up wire designed for various applications. This wire has a 26AWG gauge and a diameter of 1.09mm, ensuring flexibility and durability for easy installation and long-term use. It is made from silver-plated copper, which provides excellent conductivity and corrosion resistance, making it suitable for a wide range of electrical projects. With a maximum voltage rating of 600VAC, this wire meets safety standards for most applications. The 304.8m (1000ft) spool allows for easy storage and convenient usage in large-scale projects. Trust ALPHA WIRE for reliable and efficient wiring solutions.
Search Keywords:
5853WH001
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$655.31
$655.310
3
$632.18
$1,896.540
5
$600.92
$3,004.600
10
+
$586.60
$5,866.000
Product Guides