5853-YL001
Alpha WireHook-up Wire 26AWG 304.8m 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5853-YL001
Alias/AKA:
5853-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 26AWG 304.8m 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords:
5853YL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$638.53
$638.530
3
$622.32
$1,866.960
5
$612.98
$3,064.900
10
+
$603.79
$6,037.900
Product Guides