Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5853-YL005
Alias/AKA:
5853-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords:
5853YL005
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$91.21
$91.210
5
$90.30
$451.500
10
$89.14
$891.400
25
$88.25
$2,206.250
50
$87.36
$4,368.000
100
$86.49
$8,649.000
250
+
$85.62
$21,405.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2843/7-OR005
Orange - 30.48m (100ft)/Spool
2843/7-YL005
Hook-up Wire 26AWG 0.78mm Silver Plated Copper - Yellow - 250V Spool - 30.48m (100ft)/Spoo...
5853-BR005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
5853-GR005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5