Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854/7-BK001
Alias/AKA:
5854/7-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.12 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Black
This Alpha Wire 5854/7-BK001 is a high-quality industrial cable in black color, with a length of 304.8m (1000ft) per spool. It is designed to provide reliable and durable electrical connectivity for various applications. Trust Alpha Wire for your wiring needs.
Search Keywords:
58547BK001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$703.23
$703.230
3
$680.43
$2,041.290
5
$652.26
$3,261.300
10
+
$645.74
$6,457.400
Product Guides
CUSTOMERS
ALSO BOUGHT
5854/7-RD001
Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool
1-770966-1
02P MINI UMNL R/A HDR ASSY AU
1761607-3
IDC LOW PRO HDR 10P RA LG LAT
640387-8
08P MTA156 HDR ASSY SQ R/A R/B
1803578
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...