5854/7-BK005
Alpha WireHook-up Wire 24AWG 1.12mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854/7-BK005
Alias/AKA:
5854/7-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.12 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 24AWG 1.12mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
58547BK005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$140.60
$140.600
5
$137.10
$685.500
10
$135.73
$1,357.300
25
$126.11
$3,152.750
50
$96.20
$4,810.000
100
$95.24
$9,524.000
250
+
$94.29
$23,572.500
Product Guides