5854/7-RD001
Alpha WireHook-up Wire 24AWG 1.12mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854/7-RD001
Alias/AKA:
5854/7-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.12 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Red
The ALPHA WIRE part 5854/7-RD001 - a reliable and versatile hook-up wire designed for a wide range of applications. This high-quality wire features a 24AWG (American Wire Gauge) diameter and a 1.12mm thickness, making it perfect for various electrical connections. The wire is made of silver-plated copper, ensuring excellent conductivity and durability. With its vibrant red color, it is easy to identify and trace connections. This wire is rated for a voltage of 600V, offering dependable performance and safety. Each spool contains an impressive length of 304.8m (1000ft), ensuring you have an ample supply for your wiring needs. Trust ALPHA WIRE for top-quality products that deliver exceptional performance every time.
Search Keywords:
58547RD001
IN STOCK:
0
On Order:
1
can ship 12/5/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$698.17
$698.170
3
$687.69
$2,063.070
5
$670.24
$3,351.200
10
+
$660.19
$6,601.900
Product Guides