5854/7-WH001
Alpha WireHook-up Wire 24AWG 1.12mm Silver Plated Copper - White - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854/7-WH001
Alias/AKA:
5854/7-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.12 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
White
Hook-up Wire 24AWG 1.12mm Silver Plated Copper - White - 600V - 304.8m (1000ft)/Spool
Search Keywords:
58547WH001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$698.03
$698.030
3
$679.77
$2,039.310
5
$652.17
$3,260.850
10
+
$645.64
$6,456.400
Product Guides