5854/7-WH005
Alpha WireHook-up Wire 24AWG 1.12mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854/7-WH005
Alias/AKA:
5854/7-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.12 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
White
Hook-up Wire 24AWG 1.12mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
Search Keywords:
58547WH005
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$115.04
$115.040
5
$107.01
$535.050
10
$104.12
$1,041.200
25
$98.82
$2,470.500
50
$96.39
$4,819.500
100
$94.94
$9,494.000
250
+
$92.97
$23,242.500
Product Guides