5854-BK005
Alpha WireHook-up Wire 24AWG 1.14mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854-BK005
Alias/AKA:
5854-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.21 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 24AWG 1.14mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
5854BK005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$119.70
$119.700
5
$117.83
$589.150
10
$116.66
$1,166.600
25
$115.49
$2,887.250
50
$114.33
$5,716.500
75
$113.19
$8,489.250
100
+
$112.06
$11,206.000
Product Guides