5854-BR005
Alpha WireHook-up Wire 24AWG 1.14mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854-BR005
Alias/AKA:
5854-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
BROWN
Hook-up Wire 24AWG 1.14mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool
Search Keywords:
5854BR005
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$149.70
$149.700
5
$134.24
$671.200
10
$126.74
$1,267.400
25
$117.83
$2,945.750
50
$116.66
$5,833.000
75
$115.49
$8,661.750
100
+
$114.33
$11,433.000
Product Guides