5854-OR005
Alpha WireHook-up Wire 24AWG 1.14mm Silver Plated Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854-OR005
Alias/AKA:
5854-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Orange
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
5854OR005
Different packaging options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$150.29
$150.290
5
$134.89
$674.450
10
$126.74
$1,267.400
25
$117.83
$2,945.750
50
$116.66
$5,833.000
75
$115.49
$8,661.750
100
+
$114.33
$11,433.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5854-BL005
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
5854-VI005
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Violet - 600V Spool - 30.48m (100ft)/Spoo...
1-111446-4
10 UNIV I/O, NO EARS,LEAD FREE
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
63828-0200
Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 0.75mm² and 18AWG (UL1061) wires