5854-VI001
Alpha WireHook-up Wire 24AWG 1.14mm Silver Plated Copper - Violet - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854-VI001
Alias/AKA:
5854-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Violet
For reliable and efficient electrical connections, look no further than ALPHA WIRE's 5854-VI001 hook-up wire. This 24AWG wire features a 1.14mm silver plated copper construction, providing excellent conductivity and corrosion resistance. The vibrant violet color makes it easy to identify and organize your wiring projects. With a voltage rating of 600V, this wire is suitable for a wide range of applications. Each spool contains 304.8m (1000ft) of wire, ensuring you have more than enough for your projects. Trust ALPHA WIRE for high-quality, durable hook-up wire that delivers exceptional performance.
Search Keywords:
5854VI001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$858.47
$858.470
3
$845.59
$2,536.770
5
$824.14
$4,120.700
10
+
$811.77
$8,117.700
Product Guides
CUSTOMERS
ALSO BOUGHT
5854-BK001
Black - 304.8m (1000ft)/Spool
5854-BR001
Hook-up Wire 24AWG 1.14mm Silver Plated Copper- Brown - 600V - 304.8m (1000ft)/Spool
5854-OR001
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Orange - 600V - 304.8m (1000ft)/Spool
5854-RD001
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool
5854-WH001
24 (19/36) AWG SPC, 0.010" Wall, Nom. PTFE White. 1000ft - 304.8m (1000ft)/Spool