help desk software
DATA SHEET

5854-VI005

Alpha Wire

Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Violet - 600V Spool - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854-VI005
Alias/AKA:
5854-VIOLET-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.21 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Violet - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
5854VI005
  Different packaging options available.  See Alternatives
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$149.70
$149.700
5
$134.23
$671.150
10
$126.74
$1,267.400
25
$117.83
$2,945.750
50
$116.66
$5,833.000
75
$115.49
$8,661.750
100 +
$114.33
$11,433.000
Tools/3D Models