5855/7-BR005
Alpha WireHook-up Wire 22AWG 1.27mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855/7-BR005
Alias/AKA:
5855/7-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
58557BR005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$170.72
$170.720
3
$163.46
$490.380
5
$157.26
$786.300
10
$150.79
$1,507.900
25
+
$141.52
$3,538.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5855/7-BL005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
5855/7-GR005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Green - 600V Spool - 30.48m (100ft)/Spool
5855/7-OR005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool