5855/7-GR005
Alpha WireHook-up Wire 22AWG 1.27mm Silver Plated Copper- Green - 600V Spool - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855/7-GR005
Alias/AKA:
5855/7-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
The ALPHA WIRE part 5855/7-GR005 is a versatile hook-up wire perfect for a variety of electronic applications. This wire features a durable 22AWG 1.27mm silver plated copper construction in a vibrant green color. With a voltage rating of 600V, this wire is reliable and safe for use in various projects. Each spool contains 30.48m (100ft) of wire, providing plenty of length for your needs. Trust ALPHA WIRE for high-quality, dependable wire solutions.
Search Keywords:
58557GR005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$178.35
$178.350
3
$169.16
$507.480
5
$160.20
$801.000
10
$151.26
$1,512.600
25
+
$140.63
$3,515.750
Product Guides
CUSTOMERS
ALSO BOUGHT
5855/7-BL005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
5855/7-BR005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
5855/7-OR005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool