5855/7-OR001
Alpha WireHook-up Wire 22AWG 1.27mm Silver Plated Copper - Orange - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855/7-OR001
Alias/AKA:
5855/7-ORANGE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Orange
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Orange - 600V - 304.8m (1000ft)/Spool
Search Keywords:
58557OR001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$995.23
$995.230
3
$980.31
$2,940.930
5
$958.38
$4,791.900
10
+
$944.00
$9,440.000
Product Guides